- RS Stock No.:
- 756-0669
- Mfr. Part No.:
- RN1902FE(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0669
- Mfr. Part No.:
- RN1902FE(TE85L,F)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
RN Series Dual Digital Transistors
A range of dual digital transistors from Toshiba. These devices include built-in biasing resistors and can be directly driven from digital sources. The range includes dual NPN, dual PNP, and NPN+PNP configurations.
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | ES |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 100 mW |
Minimum DC Current Gain | 50 |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 1 |
Dimensions | 1.6 x 1.6 x 0.55mm |
Typical Input Resistor | 10 kΩ |