Hanna Instruments HI 955502 Handheld Digital Thermometer, PT100 Probe, 1 Input(s), +850°C Max, ±0.2 °C Accuracy
- RS Stock No.:
- 509-3681
- Mfr. Part No.:
- HI-955502
- Manufacturer:
- Hanna Instruments
Discontinued product
- RS Stock No.:
- 509-3681
- Mfr. Part No.:
- HI-955502
- Manufacturer:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +850°C |
Model Number | HI 955502 |
Probe Type | PT100 |
Thermometer Type | Handheld |
Best Accuracy | ±0.2 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 143mm |
Width | 80mm |
Height | 38mm |
Dimensions | 143 x 80 x 38mm |
Temperature Scale | Centigrade |
Battery Type | 9V |
Weight | 320g |