- RS Stock No.:
- 374-1293
- Mfr. Part No.:
- KM20REF
- Manufacturer:
- Comark
Discontinued product
- RS Stock No.:
- 374-1293
- Mfr. Part No.:
- KM20REF
- Manufacturer:
- Comark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
KM20 Pt100 Reference Thermometer
High accuracy reference thermometer for checking the calibration of all types of thermometer/probe combinations
Pt100 sensor and permanently attached probe for highest system accuracy
0.1 °C resolution, ±0.2 °C accuracy
Battery type 9V IEC 6LF22 alkaline (PP3)
Battery life 100 hours approx
Pt100 sensor and permanently attached probe for highest system accuracy
0.1 °C resolution, ±0.2 °C accuracy
Battery type 9V IEC 6LF22 alkaline (PP3)
Battery life 100 hours approx
Supplied with
Hard carrying case.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +199.9°C |
Model Number | KM20 |
Thermometer Type | Wired |
Probe Type | PT100 |
Best Accuracy | ±0.2 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Temperature Scale | Centigrade |
Weight | 180g |
Battery Type | 9V |