Digitron 2046T Handheld Digital Thermometer for Food Industry, Industrial Use, Type T Thermocouple Probe, 1 Input(s),
- RS Stock No.:
- 311-1620
- Mfr. Part No.:
- 2046T
- Manufacturer:
- Digitron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 311-1620
- Mfr. Part No.:
- 2046T
- Manufacturer:
- Digitron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +120°C |
Model Number | 2046T |
Probe Type | T |
Thermometer Type | Handheld |
Best Accuracy | ±0.8 °C |
Application | Food Industry, Industrial |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Data Storage | Yes |
Length | 155mm |
Width | 67mm |
Height | 40mm |
Dimensions | 155 x 67 x 40mm |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | AA |
Weight | 180g |