WIKA Thermometer, Thermal Probe, +450°C Max
- RS Stock No.:
- 268-1406
- Mfr. Part No.:
- 48743713
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 06/09/2024, delivery within 5 working days from despatch date
Price Each
SGD1,579.57
(exc. GST)
SGD1,721.73
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD1,579.57 |
- RS Stock No.:
- 268-1406
- Mfr. Part No.:
- 48743713
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA Hand held thermometer is a all purpose model CTH6300 hand held thermometer. Used for superior mobile temperature measurement and it is notable for its flexibility and ease of handling.
With 1 input
Number of test points probe 1 is 3
Display resolution is 0.1 degree Celsius
Acceptance test certificate 3.1 in accordance with DIN EN 10204
Number of test points probe 1 is 3
Display resolution is 0.1 degree Celsius
Acceptance test certificate 3.1 in accordance with DIN EN 10204
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +450°C |
Probe Type | Thermal |