- RS Stock No.:
- 218-0365
- Mfr. Part No.:
- 3208/K0234.IS/SDI/1M
- Manufacturer:
- Digitron
Discontinued product
- RS Stock No.:
- 218-0365
- Mfr. Part No.:
- 3208/K0234.IS/SDI/1M
- Manufacturer:
- Digitron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Digitron 3208IS Thermometer & Probes are tough in construction which makes them most sought after solution in hazardous atmospheres for measuring temperature.
Certified for use in flammable or explosive atmospheres
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +950°C |
Model Number | 3208 IS |
Thermometer Type | Handheld |
Number of Temperature Inputs | 1 |
Intrinsically Safe | Yes |