ADSP-BF707BBCZ-4 Analog Devices Blackfin, 16/32bit Digital Signal Processor 400MHz 512 kB ROM 184-Pin CSP BGA
- RS Stock No.:
- 835-3838
- Mfr. Part No.:
- ADSP-BF707BBCZ-4
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 835-3838
- Mfr. Part No.:
- ADSP-BF707BBCZ-4
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 400MHz |
Series | Blackfin |
Data Bus Width | 16/32bit |
RAM Size | 1.024 Mbit |
Instruction Set Architecture | Modified Harvard |
Program Memory Size | 512 kB |
Program Memory Type | ROM |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | CSP BGA |
Pin Count | 184 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Number of UART Channels | 2 |
Number of SPI Channels | 3 |
USB Channels | 1 x OTG |
Minimum Operating Temperature | -40 °C |
Number of CAN Channels | 2 |
ADC Channels | 4 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +125 °C |
Pulse Width Modulation | 0 |
Dimensions | 12.1 x 12.1 x 1.29mm |
Timers | 8 |
Number of USART Channels | 0 |
ADC Resolution | 10bit |
Width | 12.1mm |
Number of LIN Channels | 0 |
Height | 1.29mm |
ADCs | 1(4 x 10 bit) |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Number of Timers | 8 |
Length | 12.1mm |
Number of Ethernet Channels | 0 |