- RS Stock No.:
- 809-9083
- Mfr. Part No.:
- ADSP-2185NKSTZ-320
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9083
- Mfr. Part No.:
- ADSP-2185NKSTZ-320
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 80MHz |
Series | ADSP-21xx |
Device Million Instructions per Second | 80MIPS |
Data Bus Width | 16bit |
RAM Size | 256 kB |
Program Memory Type | ROMLess |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.71 → 1.89 V, 1.71 → 3.6 V |
Number of UART Channels | 0 |
Maximum Operating Temperature | +70 °C |
Length | 14.05mm |
Number of SPI Channels | 0 |
Minimum Operating Temperature | 0 °C |
USB Channels | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 1 |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
Height | 1.45mm |
Timer Resolution | 16bit |
Dimensions | 14.05 x 14.05 x 1.45mm |
Timers | 1 x 16 bit |
Number of LIN Channels | 0 |
Width | 14.05mm |
Number of USART Channels | 0 |