- RS Stock No.:
- 923-5905
- Mfr. Part No.:
- ADUM241D0BRWZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 923-5905
- Mfr. Part No.:
- ADUM241D0BRWZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADuM240x/ADuM241x Series, 5kVrms Quad Channel Digital Isolators, Analog Devices
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Features
High isolation voltage – 5000 Vrms
Bidirectional communication
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function
Bidirectional communication
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function
Typical Applications
General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
Motor drives
Medical equipment
Power supplies
Motor drives
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbit/s |
Number of Channels | 4 |
Package Type | SOIC W |
Maximum Input Current | 15.9 mA |
Isolation Voltage | 5 kVrms |
Rise Time | 1ms |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |