Si8621EC-B-IS Silicon Laboratories, 2-Channel Digital Isolator 150Mbps, 3.75 kV, 8-Pin SOIC
- RS Stock No.:
- 753-2368
- Mfr. Part No.:
- Si8621EC-B-IS
- Manufacturer:
- Silicon Laboratories
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD3.25
(exc. GST)
SGD3.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | SGD3.25 |
| 5 - 19 | SGD3.18 |
| 20 - 49 | SGD3.11 |
| 50 - 99 | SGD3.04 |
| 100 + | SGD2.98 |
*price indicative
- RS Stock No.:
- 753-2368
- Mfr. Part No.:
- Si8621EC-B-IS
- Manufacturer:
- Silicon Laboratories
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Laboratories | |
| Number of Channels | 2 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 3.8 mA | |
| Isolation Voltage | 3.75 kV | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 5mm | |
| Depth | 1.55mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Silicon Laboratories | ||
Number of Channels 2 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 3.8 mA | ||
Isolation Voltage 3.75 kV | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.55mm | ||
Width 4mm | ||
Related links
- Si8622EC-B-IS Skyworks Solutions Inc 3.75 kV, 8-Pin SOIC
- 18012115411H Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
- 18012015411L Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
- 18012115411L Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
- 18012015411H Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
- SI8440BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- SI86S621BC-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin NB SOIC
- Si8620EC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
