- RS Stock No.:
- 168-9888
- Mfr. Part No.:
- SI8655BA-B-IU
- Manufacturer:
- Skyworks Solutions Inc
576 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 96)
SGD4.199
(exc. GST)
SGD4.577
(inc. GST)
Units | Per unit | Per Tube* |
96 + | SGD4.199 | SGD403.104 |
*price indicative |
- RS Stock No.:
- 168-9888
- Mfr. Part No.:
- SI8655BA-B-IU
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Si865x Series 5-channel Digital Isolators
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 5 |
Package Type | QSOP |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 9.8 mA |
Isolation Voltage | 1 kVrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 4.89mm |
Depth | 1.25mm |
Width | 3.9mm |