- RS Stock No.:
- 168-9857
- Mfr. Part No.:
- SI8610EC-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 96)
SGD2.205
(exc. GST)
SGD2.403
(inc. GST)
Units | Per unit | Per Tube* |
96 + | SGD2.205 | SGD211.68 |
*price indicative |
- RS Stock No.:
- 168-9857
- Mfr. Part No.:
- SI8610EC-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si861x Series 1-channel Digital Isolators
The Si861x Series of one-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 1 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 2.9 mA |
Isolation Voltage | 3.75 kVrms |
Rise Time | 4ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.55mm |
Width | 4mm |