- RS Stock No.:
- 148-862
- Mfr. Part No.:
- IL611-3E
- Manufacturer:
- NVE
Discontinued product
- RS Stock No.:
- 148-862
- Mfr. Part No.:
- IL611-3E
- Manufacturer:
- NVE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Passive Input Digital Isolators
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVEs patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation with low power consumption.
Digital Isolators, NVE
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Maximum Forward Voltage | 7V |
Maximum Input Current | 25 mA, 75 mA |
Isolation Voltage | 2.5 kVrms |
Rise Time | 4ns |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Length | 10mm |
Depth | 6.2mm |
Width | 1.8mm |