- RS Stock No.:
- 191-7839
- Mfr. Part No.:
- 3011C006
- Manufacturer:
- Canon
Discontinued product
- RS Stock No.:
- 191-7839
- Mfr. Part No.:
- 3011C006
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Beginner's DSLR
18.0 MP, APS-C sensor
Wi-Fi, Feature Guide
Shoot detailed images into the night with a large 18 Megapixel sensor, with up to 19x more surface area than many smartphones
Experience the power of interchangeable lenses and capture high-quality shots of people and places with the EF-S 18-55mm f/3.5-5.6 III Lens
Instantly review results on the user-friendly, 6.8 cm (2.7) LCD screen
Enjoy fast Auto Focus and full resolution shooting at 3.0 fps – just point and shoot for impressive results with Scene Intelligent Auto
Take fun-filled selfies and unique images from unusual angles with the remote control, then easily share to social media and irista cloud back up with Wi-Fi and Canon Camera Connect app
Learn as you shoot with Creative Auto mode, in-camera feature guide and Photo Companion app (Android and iOS)
Expand your shooting options with an extensive range of interchangeable lenses and accessories
18.0 MP, APS-C sensor
Wi-Fi, Feature Guide
Shoot detailed images into the night with a large 18 Megapixel sensor, with up to 19x more surface area than many smartphones
Experience the power of interchangeable lenses and capture high-quality shots of people and places with the EF-S 18-55mm f/3.5-5.6 III Lens
Instantly review results on the user-friendly, 6.8 cm (2.7) LCD screen
Enjoy fast Auto Focus and full resolution shooting at 3.0 fps – just point and shoot for impressive results with Scene Intelligent Auto
Take fun-filled selfies and unique images from unusual angles with the remote control, then easily share to social media and irista cloud back up with Wi-Fi and Canon Camera Connect app
Learn as you shoot with Creative Auto mode, in-camera feature guide and Photo Companion app (Android and iOS)
Expand your shooting options with an extensive range of interchangeable lenses and accessories
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 18MP |
Viewfinder | Yes |
WiFi | Yes |
Model | 4000D |
LCD Size | 2.7in |
Width | 101.6mm |
Built-In Flash | Yes |
Depth | 77.1mm |
Height | 129mm |
Weight | 436g |
Maximum Aperture Width | f/5.6 |
Continuous Shooting | 3fps |
Colour | Black |
Dimensions | 101.6 x 77.1 x 129mm |