- RS Stock No.:
- 191-7830
- Mfr. Part No.:
- 1803C009
- Manufacturer:
- Canon
Discontinued product
- RS Stock No.:
- 191-7830
- Mfr. Part No.:
- 1803C009
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Put point and shoot simplicity in your pocket and enjoy fantastic photos and HD movies using this slim, stylish and versatile 20.0 Megapixel IXUS. It has a flexible 8x optical zoom with 16x ZoomPlus to capture your precious memories in great detail, near or far, Easy Auto for superb quality with ultimate ease and creative modes to add a touch of fun.
Pocket-sized camera
20 MP, 16x ZoomPlus
Eco mode, Easy Auto
Enjoy exceptional quality results with 20.0 Megapixels
Carry style in your pocket with the slim IXUS design
Keep shooting for longer with Eco Mode
Use the flexible 8x zoom to capture precious memories, near or far
Capture superb HD movies at the touch of a button
Simply point and shoot for great results with Easy Auto
Have fun with creative modes and keep track of your images with a date stamp
20 MP, 16x ZoomPlus
Eco mode, Easy Auto
Enjoy exceptional quality results with 20.0 Megapixels
Carry style in your pocket with the slim IXUS design
Keep shooting for longer with Eco Mode
Use the flexible 8x zoom to capture precious memories, near or far
Capture superb HD movies at the touch of a button
Simply point and shoot for great results with Easy Auto
Have fun with creative modes and keep track of your images with a date stamp
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20MP |
Optical Zoom | 8X |
Digital Zoom | 4X |
Model | IXUS 185 |
Depth | 54.3mm |
LCD Size | 2.7in |
Colour | Black |
Dimensions | 95.2 x 54.3 x 22.1mm |
Weight | 126g |
Height | 22.1mm |
Built-In Flash | Yes |
Width | 95.2mm |