- RS Stock No.:
- 159-6160
- Mfr. Part No.:
- DSCW800S.CEH
- Manufacturer:
- Sony
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 159-6160
- Mfr. Part No.:
- DSCW800S.CEH
- Manufacturer:
- Sony
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sony Digital Camera DSC-W800B
The Sony DSC-W800B is a point and shoot silver colour digital camera, which has super HAD CCD 20.1mp, capable of capturing the whole scene with a 26mm wide-angle lens. The W800 camera is compact with a sleek design and slim enough to slip into your pocket. It can capture crisp, smooth footage in an instant and at the press of a button, you can record blur-free 720 HD images with digital sound.
Features and Benefits
10x digital zoom
5cm macro focus distance
Advanced flash
Dedicated movie button
Get creative with Picture Effect
Panorama mode
Screen size 2.6in
Sony lens with 5x optical zoom
5cm macro focus distance
Advanced flash
Dedicated movie button
Get creative with Picture Effect
Panorama mode
Screen size 2.6in
Sony lens with 5x optical zoom
Applications
Capturing Photos
Video Recording
Video Recording
Note
Supplied with a G-type plug UK power cord.
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20.1MP |
Optical Zoom | 5X |
Digital Zoom | 10 (Movie) X, Up → 40 (Still Image) X |
WiFi | No |
Video Resolution | 1280 x 720 |
Model | DSC-W800 |
Touchscreen | No |
Depth | 54mm |
Colour | Silver |
Dimensions | 50 x 22 x 54mm |
Weight | 125 (with Battery & Media)g |
Height | 22mm |
Sensor | 1/2.3 in Super HAD CCD |
Width | 50mm |
Built-In Flash | Yes |
LCD Size | 2.6in |