- RS Stock No.:
- 122-8536
- Mfr. Part No.:
- 1085C009
- Manufacturer:
- Canon
Discontinued product
- RS Stock No.:
- 122-8536
- Mfr. Part No.:
- 1085C009
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Canon IXUS 180
The Canon IXUS 180 is small and stylish enough to take everywhere. This versatile 20 MP camera with WiFi, 10x optical zoom and Intelligent Image Stabiliser lets you simply point and shoot to capture fantastic photos or movies with one touch of the Auto Button
Easy, slim IXUS you can keep with you all the time
Superb HD movies at the touch of a button
Easily connect, share and shoot remotely
Enjoy stunning results for all your best moments
Get creative with point and shoot ease
Superb HD movies at the touch of a button
Easily connect, share and shoot remotely
Enjoy stunning results for all your best moments
Get creative with point and shoot ease
Pocketable style
This ultra-slim and stylish IXUS is easy to carry with you wherever you go and features a flexible 24mm ultra-wide 10x optical zoom lens with 20x ZoomPlus; so you can easily capture every moment, near or far, in superb quality photos and movies. Auto Zoom helps you select the best framing at the touch of a button.
This ultra-slim and stylish IXUS is easy to carry with you wherever you go and features a flexible 24mm ultra-wide 10x optical zoom lens with 20x ZoomPlus; so you can easily capture every moment, near or far, in superb quality photos and movies. Auto Zoom helps you select the best framing at the touch of a button.
Instant HD movies
Making great movies is fun and easy. With one touch of a button you can effortlessly shoot great HD movies (720p) in MP4 format. Experience the creative versatility of shooting movies using the optical zoom and still enjoy sharp, steady results thanks to the Dynamic Image Stabilizer.
Making great movies is fun and easy. With one touch of a button you can effortlessly shoot great HD movies (720p) in MP4 format. Experience the creative versatility of shooting movies using the optical zoom and still enjoy sharp, steady results thanks to the Dynamic Image Stabilizer.
Supplied with
Digital Camera IXUS 180
Wrist Strap WS-800
Battery Pack NB-11L
Battery Charger CB-2LFE
AC Cable (UK Plug)
User Manual Kit
Wrist Strap WS-800
Battery Pack NB-11L
Battery Charger CB-2LFE
AC Cable (UK Plug)
User Manual Kit
Canon
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Optical Zoom | 10X |
Model | IXUS 180 |
Width | 95.3mm |
Height | 56.8mm |
Weight | 138 (Including Battery and Memory Card)g |
Dimensions | 95.3 x 56.8 x 23.6mm |
Depth | 23.6mm |
Colour | Black |