WIKA Dial Thermometer 60 °C, 47437033

Subtotal (1 unit)*

SGD55.54

(exc. GST)

SGD60.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD55.54

*price indicative

RS Stock No.:
269-1100
Mfr. Part No.:
47437033
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 1 Per EN 13190

Temperature Scale

°C, F

Back Mount/Lower Mount

Back

Dial Size

63mm

Connection Design

Plain Stem

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.

Case and stem from stainless steel

It is used in heating technology

Related links