WIKA Dial Thermometer 0 → 100 °C, 14050686
- RS Stock No.:
- 269-0881
- Mfr. Part No.:
- 14050686
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 23/08/2024, delivery within 5 working days from despatch date
Price Each
SGD59.23
(exc. GST)
SGD64.56
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD59.23 |
- RS Stock No.:
- 269-0881
- Mfr. Part No.:
- 14050686
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
It is used in heating technology
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 100 °C |
Best Accuracy | Class 1 Per EN 13190 |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |