WIKA Dial Thermometer 0 → +120 °C, 48777952
- RS Stock No.:
- 269-0795
- Mfr. Part No.:
- 48777952
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 23/08/2024, delivery within 5 working days from despatch date
Price Each
SGD222.10
(exc. GST)
SGD242.09
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD222.10 |
- RS Stock No.:
- 269-0795
- Mfr. Part No.:
- 48777952
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
Simple and robust design
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 120 °C |
Best Accuracy | Class 1 per EN 13190 |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | R52 |