8888 Imperial/Metric Plunger Dial Indicator, Maximum of 25 mm Measurement Range, 0.001 mm Resolution , ±0.005 mm
- RS Stock No.:
- 398-877
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 398-877
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Digital Indicator - Fine Reading
Vertical or horizontal position
Dial rotates 90° either side of vertical position
LCD display with large 12.5mm digits
Travel: 12.5mm / 0.5in
Repeatability: 0.01mm / 0.0005in
3 button operation: ON/OFF, Metric/Inch conversion, Zero reset
Measuring speed: 1.5m/s
Fitted with Lug Back
Ball anvil measuring tip with M2.5 thread
Dial rotates 90° either side of vertical position
LCD display with large 12.5mm digits
Travel: 12.5mm / 0.5in
Repeatability: 0.01mm / 0.0005in
3 button operation: ON/OFF, Metric/Inch conversion, Zero reset
Measuring speed: 1.5m/s
Fitted with Lug Back
Ball anvil measuring tip with M2.5 thread
Specifications
Attribute | Value |
---|---|
Maximum Measurement | 25mm |
Accuracy | ±0.005 mm |
Resolution | 0.001 mm |
SPC Data Output | Yes |
Zero Resettable | Yes |
Measurement Range | Maximum of 25 mm |
Imperial or Metric | Both |
Metric-Imperial Conversion | Yes |
Battery Operated | Yes |