Intel BKCMCM2FB Development Kit for use with Intel NUC Pro Kit

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-1050
Mfr. Part No.:
BKCMCM2FB
Manufacturer:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Accessory Type

Development Kit

For Use With

Intel NUC Pro Kit

COO (Country of Origin):
CN

Intel® NUC Pro Chassis Element BKCMCM2FB


The Intel NUC Pro Chassis Element is chassis solution for the intel NUC compute element. The chassis provides an active enclosure for the NUC compute element. It has integrated graphics supports with intel HD graphics technology. The Intel NUC compute elements supplies the solution, antennas provided and Lotes APCI04M68-P001A01 edge mount connector.

Supported Operating Systems Windows 11*, Windows 10*, Linux*
Board form factor U-series element carrier board
Internal drive form factor M.2 SSD
DC input voltage supported 12V to 24V
Graphics output dual HDMI
Chassis dimensions 200 x 150 x 35 mm