- RS Stock No.:
- 127-0584
- Mfr. Part No.:
- BIM6005-GY/PG
- Manufacturer:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 127-0584
- Mfr. Part No.:
- BIM6005-GY/PG
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CamdenBoss 6000 Series Venti Cases
CamdenBoss 6000 series Venti cases with inclined recessed aluminium front panels on a high impact ABS moulded case.
Moulded in high impact ABS
Aluminium lid mounted by 4x M3 screws
Polished finish for ease of cleaning
PCB pillars in base
Integral PCB slots in front and rear walls
Ventilation slots in base
Aluminium lid mounted by 4x M3 screws
Polished finish for ease of cleaning
PCB pillars in base
Integral PCB slots in front and rear walls
Ventilation slots in base
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 143 mm |
External Width | 105 mm |
External Height | 55 mm |
External Dimensions | 143 x 105 x 55mm |
Sloped Front | Yes |
Colour | Grey |
Series | 6000 |
Internal Mounting Type | PCB Mounting Bosses |
Special Features | Ventilation Slots in Base |
Standards Met | UL 94-V0 |