RS PRO Dehumidifier, 4.3L water tank, 28L/day extraction rate Type G - British 3-pin
- RS Stock No.:
- 839-5299
- Manufacturer:
- RS PRO
- RS Stock No.:
- 839-5299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Moisture Extraction Rate | 28L/day | |
| Refrigerant Type | R410A | |
| Noise Level | 46dBA | |
| Water Tank Capacity | 4.3L | |
| Plug Type | Type G - British 3-pin | |
| Supply Power | 530W | |
| Dimensions | 612 x 390 x 290mm | |
| Depth | 290mm | |
| Height | 612mm | |
| Width | 390mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Moisture Extraction Rate 28L/day | ||
Refrigerant Type R410A | ||
Noise Level 46dBA | ||
Water Tank Capacity 4.3L | ||
Plug Type Type G - British 3-pin | ||
Supply Power 530W | ||
Dimensions 612 x 390 x 290mm | ||
Depth 290mm | ||
Height 612mm | ||
Width 390mm | ||
- COO (Country of Origin):
- CN
RS PRO 28 Litre Dehumidifier with Hygrostat
This 28 litre per day dehumidifier from our RS PRO range is designed for drying out buildings as well as domestic use. This unit incorporates hygrostat control for trouble-free automatic operation, an anti-bacterial air filter and high quality professional hot gas automatic defrosting.
Compared to other defrost systems, hot gas ensures a more efficient dehumidification performance, and is better for continuous operation in cold environments like garages and cellars.
This dehumidifier can operate continuously and will restart automatically after a power cut. It can also be fitted with an external timer for extra control.
RS PRO dehumidifier's are ideal for treating excess moisture as moisture can cause various health problems and damage to property and belongings if left untreated.
Compared to other defrost systems, hot gas ensures a more efficient dehumidification performance, and is better for continuous operation in cold environments like garages and cellars.
This dehumidifier can operate continuously and will restart automatically after a power cut. It can also be fitted with an external timer for extra control.
RS PRO dehumidifier's are ideal for treating excess moisture as moisture can cause various health problems and damage to property and belongings if left untreated.
Features and Benefits:
High dehumidification performance, even in cold rooms
Professional hot gas automatic defrosting
Automatic hygrostat control
Powerful radial fan
Fitted with a European plug and comes with a UK 3 pin plug adapter
Noise level 46dB(A) - quiet
Professional hot gas automatic defrosting
Automatic hygrostat control
Powerful radial fan
Fitted with a European plug and comes with a UK 3 pin plug adapter
Noise level 46dB(A) - quiet
Typical Applications:
A dehumidifier is a device used to reduce the humidity level in the air. They are ideal for areas which have moisture problems as they prevent damp and condensation. They can be used at home for use in bathrooms, basements, bedrooms and kitchens as well as workshops, garages and warehouses and any other indoor environments where excess moisture is present such as spas, to control humidity levels.
FAQs
What does a dehumidifier do?
A dehumidifier helps you control and reduce air humidity in your home by collecting all the water vapour in the air from common activities such as cooking, laundry or using the shower. It works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.
Why would you need one?
There are many health benefits in having a dehumidifier. For example, they help fight of the growth of mould and bacteria that can be the cause of many respiratory problems. It also creates a humidity level that most people find comfortable, which may help with sleeping. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this.
Why RS PRS
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What does a dehumidifier do?
A dehumidifier helps you control and reduce air humidity in your home by collecting all the water vapour in the air from common activities such as cooking, laundry or using the shower. It works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.
Why would you need one?
There are many health benefits in having a dehumidifier. For example, they help fight of the growth of mould and bacteria that can be the cause of many respiratory problems. It also creates a humidity level that most people find comfortable, which may help with sleeping. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this.
Why RS PRS
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
CEE7/7 Europlug/Schuko to Type G 3-pin UK adaptor

