- RS Stock No.:
- 716-0607
- Mfr. Part No.:
- HCTL-2017-A00
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 716-0607
- Mfr. Part No.:
- HCTL-2017-A00
- Manufacturer:
- Broadcom
Legislation and Compliance
Product Details
Encoder/Decoder Interfaces, Avago Technologies
HCTL-20xx series allow to convert the quadrature signals from rotary encoder to an octal output compatible with whatever microcontroller input port.
Position & Motion Sensors, Avago
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.05 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |