Texas Instruments SN74LVC138ADBR Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SSOP
- RS Stock No.:
- 162-7452
- Mfr. Part No.:
- SN74LVC138ADBR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7452
- Mfr. Part No.:
- SN74LVC138ADBR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Pin Count | 16 |
Number of Input Enables per Element | 3 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 6.2 x 5.3 x 1.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +85 °C |