SEGGER Flasher STM8 Programmer
- RS Stock No.:
- 131-1333
- Mfr. Part No.:
- 5.09.01 Flasher STM8
- Manufacturer:
- SEGGER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-1333
- Mfr. Part No.:
- 5.09.01 Flasher STM8
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Product Type | Programmer | |
| For Use With | Flash microcontrollers | |
| Kit Name | Flasher STM8 Programmer | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Product Type Programmer | ||
For Use With Flash microcontrollers | ||
Kit Name Flasher STM8 Programmer | ||
Flasher STM8 Programmer
Flasher STM8 programmer for STM8x series of microcontrollers with on-chip Flash memory.
Supported Processors
• STMicroelectronics STM8S/STM8L/STM8AF/STM8AL
Features
• Integrated optical isolation between host and target system
• Target interface: 4-pin SWIM connector
• Host interface: USB 2.0 or RS-232 DE9 connector
• 10/100 Ethernet via RJ45 connector
• Target voltage can be measured & monitored during program run
• Target power supply via pin 1 of 4-pin interface (up to 300mA with overload protection)
• Windows PC software included
• ASCII command interface to control Flasher without PC program
• Free software updates, 2 years of support
• Target interface: 4-pin SWIM connector
• Host interface: USB 2.0 or RS-232 DE9 connector
• 10/100 Ethernet via RJ45 connector
• Target voltage can be measured & monitored during program run
• Target power supply via pin 1 of 4-pin interface (up to 300mA with overload protection)
• Windows PC software included
• ASCII command interface to control Flasher without PC program
• Free software updates, 2 years of support
Supplied with
Ethernet cable, 4-pin target ribbon cable, RS-232 serial cable, USB cable
