RS PRO Hybrid, Permanent Magnet Stepper Stepper Motor, 4.17 V, 6 V, 8.4 V, 7.5mm Shaft Diameter

  • RS Stock No. 892-8741
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

High Torque Hybrid Stepper Motor

High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.

Features & Benefits

High Torque Stepper Motors
Hybrid technologies
Permanent magnet

Product Application Information

Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.

In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.

Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.

Specifications
Attribute Value
Supply Voltage 4.17 V, 6 V, 8.4 V
DC Motor Type Hybrid, Permanent Magnet Stepper
Shaft Diameter 7.5mm
Current Rating 2 A
Depth 110mm
Standards Met CE, RoHS Compliant
2 In stock for delivery within 4 working days
Price Each
SGD 286.96
(exc. GST)
SGD 307.05
(inc. GST)
units
Per unit
1 +
SGD286.96