Wurth Elektronik 171012402, DC-DC Power Supply Module 1.5A 36W 42 V Input, 24 V Output, 0.8 MHz 7-Pin, PFM
- RS Stock No.:
- 801-1102
- Mfr. Part No.:
- 171012402
- Manufacturer:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-1102
- Mfr. Part No.:
- 171012402
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.
7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Modules (MagI³C Series), Step Down Converters, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Maximum Switching Frequency | 0.8 MHz |
Line Regulation | 0.01 % |
Load Regulation | 1.5 mV/A |
Mounting Type | Surface Mount |
Package Type | PFM |
Pin Count | 7 |
Power Rating | 36W |
Dimensions | 10.16 x 9.85 x 4.57mm |
Height | 4.57mm |
Length | 10.16mm |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Width | 9.85mm |
Minimum Output Voltage | 5 V |