STMicroelectronics MC34063EBN, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, PDIP
- RS Stock No.:
- 828-9885
- Mfr. Part No.:
- MC34063EBN
- Manufacturer:
- STMicroelectronics
30 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD1.159
(exc. GST)
SGD1.263
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD1.159 | SGD11.59 |
*price indicative |
- RS Stock No.:
- 828-9885
- Mfr. Part No.:
- MC34063EBN
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V, 28 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 42 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.8 x 7.1 x 3.3mm |
Height | 3.3mm |
Line Regulation | 5 mV, 30 mV |
Load Regulation | 10 mV, 30 mV |
Length | 9.8mm |
Width | 7.1mm |