TRACOPOWER TEN 20WIR DC-DC Converter, ±12V dc/ ±833mA Output, 43 → 160 V dc Input, 20W, Through Hole, +85°C Max
- RS Stock No.:
- 733-1963
- Mfr. Part No.:
- TEN 20-7222WIR
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD165.21
(exc. GST)
SGD180.08
(inc. GST)
Units | Per unit |
1 - 2 | SGD165.21 |
3 - 4 | SGD160.25 |
5 + | SGD155.29 |
- RS Stock No.:
- 733-1963
- Mfr. Part No.:
- TEN 20-7222WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
2" x 1" metal package with industry standard footprint
Ultra wide 4:1 input voltage range of up to 160 Vdc
Adjustable output voltage
No minimum load required
Remote On/Off
Protection: Over voltage (on single output models), under voltage lockout and short circuit
High efficiency of up to 89%
Thermal shock and vibration resistant according to EN 61373
EN 50155 approval for railway applications
EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)
EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)
Ultra wide 4:1 input voltage range of up to 160 Vdc
Adjustable output voltage
No minimum load required
Remote On/Off
Protection: Over voltage (on single output models), under voltage lockout and short circuit
High efficiency of up to 89%
Thermal shock and vibration resistant according to EN 61373
EN 50155 approval for railway applications
EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)
EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates 4.5% / K above 73°C
For suitable heatsink see stock number 745-1234
Power derates 4.5% / K above 73°C
For suitable heatsink see stock number 745-1234
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 20W |
Input Voltage Nominal | 72 V dc |
Output Current | ±833mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Railway Approved | Yes |
Series | TEN 20WIR |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Medical Approved | No |
Minimum Temperature | -40°C |