Murata Power Solutions MTU1 DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C
- RS Stock No.:
- 725-7219
- Mfr. Part No.:
- MTU1S0512MC
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 725-7219
- Mfr. Part No.:
- MTU1S0512MC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTU1 Series
1W single output unregulated miniature surface mount DC to DC converters with improved regulation performance for applications where a wide output voltage variation can not be tolerated. These surface mount DC to DC converters are suitable for applications where high volume production is predicted.
Miniature SMD package with footprint over pins of 0.69cm2
Efficiency of up to 88%
MSL level 1
Power density of 1.71W / cm3
Wide temperature performance of -40 to 85°C at full 1W load
Toroidal magnetics
Multi-layer ceramic capacitors
UL 94V-0 package material
Efficiency of up to 88%
MSL level 1
Power density of 1.71W / cm3
Wide temperature performance of -40 to 85°C at full 1W load
Toroidal magnetics
Multi-layer ceramic capacitors
UL 94V-0 package material
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 83mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1kV dc |
Length | 8.2mm |
Depth | 8.4mm |
Series | MTU1 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |