- RS Stock No.:
- 714-7743
- Mfr. Part No.:
- L4971
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 09/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD4.49
(exc. GST)
SGD4.89
(inc. GST)
Units | Per unit |
1 - 2 | SGD4.49 |
3 - 4 | SGD4.32 |
5 + | SGD4.05 |
- RS Stock No.:
- 714-7743
- Mfr. Part No.:
- L4971
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 55 V |
Maximum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.3 MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 10.92mm |
Line Regulation | 10 mV |
Dimensions | 10.92 x 6.6 x 3.32mm |
Efficiency | 85% |
Width | 6.6mm |
Height | 3.32mm |
Switching Regulator | Yes |