Recom REC3 DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 473-5441
- Mfr. Part No.:
- REC3-2405DRW/H4/A
- Manufacturer:
- Recom
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 473-5441
- Mfr. Part No.:
- REC3-2405DRW/H4/A
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±300mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 4kV dc |
Length | 32mm |
Depth | 10.2mm |
Series | REC3 |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Maximum Temperature | +85°C |