TRACOPOWER TOS DC-DC Converter, 0.75V dc/ 6A Output, 2.4 → 5.5 V dc Input, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 200-3533
- Mfr. Part No.:
- TOS 06-05SIL
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD30.87
(exc. GST)
SGD33.65
(inc. GST)
Units | Per unit |
1 - 1 | SGD30.87 |
2 - 2 | SGD29.95 |
3 + | SGD29.01 |
- RS Stock No.:
- 200-3533
- Mfr. Part No.:
- TOS 06-05SIL
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Traco Power TOS series is DC/DC Converters family SIL-version. The TOS series is a range of high performance non-isolated dc-dc converters with very high efficiency that can supply up to 30A of output current. These modules provide precisely regulated output voltages which can be set via an external resistor to a value from 0.75 VDC to 5.5 VDC
Small size, low profile
SMT package or SIP version
Delivers up to 30 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
SMT package or SIP version
Delivers up to 30 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75V dc |
Input Voltage Range | 2.4 → 5.5 V dc |
Input Voltage Nominal | 3.95 V dc |
Output Current | 6A |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 0.75 → 3.3V dc |
Length | 22.9mm |
Width | 11.4mm |
Depth | 5mm |
Series | TOS |
Load Regulation | 0.004 |
Efficiency | 0.94 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |