TRACOPOWER TEC 2WI DC-DC Converter, 15V dc/ 134mA Output, 18 → 75 V dc Input, 2W, Through Hole, +93°C Max Temp
- RS Stock No.:
- 174-2396
- Mfr. Part No.:
- TEC 2-4813WI
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD16.17
(exc. GST)
SGD17.63
(inc. GST)
Units | Per unit |
1 - 2 | SGD16.17 |
3 - 4 | SGD15.69 |
5 + | SGD15.20 |
- RS Stock No.:
- 174-2396
- Mfr. Part No.:
- TEC 2-4813WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 93°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 93°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 2W |
Input Voltage Nominal | 48 V dc |
Output Current | 134mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Width | 9.1mm |
Series | TEC 2WI |
Load Regulation | 0.01 |
Maximum Temperature | +93°C |
Minimum Temperature | -40°C |
Efficiency | 83% |