TRACOPOWER TEC 3WI DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 174-2360
- Mfr. Part No.:
- TEC 3-1210WI
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD20.86
(exc. GST)
SGD22.74
(inc. GST)
Units | Per unit |
1 - 2 | SGD20.86 |
3 - 4 | SGD20.23 |
5 + | SGD19.62 |
- RS Stock No.:
- 174-2360
- Mfr. Part No.:
- TEC 3-1210WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 700mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Width | 9.1mm |
Depth | 11.2mm |
Length | 21.8mm |
Series | TEC 3WI |
Load Regulation | 0.01 |
Maximum Temperature | +90°C |
Efficiency | 75% |
Minimum Temperature | -40°C |