DC-DC Converter,Buck-Boost, 4ch, VCSP50

  • RS Stock No. 171-7016
  • Mfr. Part No. BD9866GUL-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD9866GUL is a 4ch DC/DC converter IC composed of Buck converter 3-channels and Buck-Boost converter 1-channel. Including power MOSFET of all channels reduces the number of peripheral devices. Each channel is controlled individually, that enables to reduce power consumption of not working channel.

Includes Buck converter (CH1, 2 and 4), and Buck-Boost converter (CH3), total 4 channels included.
Includes Power MOSFET for all channels.
Includes Over Current Protection (OCP) for all channels.
Includes Short Circuit Protection (SCP.)
Includes Undervoltage Lock Out (UVLO.)
Includes Thermal Shut Down (TSD.)
Includes Power Good(PG)
External synchronous oscillation
Each channel can be turn on/off individually.
Contains internal compensation for all channels.
Operation frequency of 1MHz

Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 6.00
(exc. GST)
SGD 6.42
(inc. GST)
units
Per unit
1 - 99
SGD6.00
100 - 249
SGD5.70
250 - 499
SGD5.41
500 - 999
SGD5.14
1000 +
SGD4.75
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.