- RS Stock No.:
- 162-6763
- Mfr. Part No.:
- TPS54140ADGQ
- Manufacturer:
- Texas Instruments
1440 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 80)
SGD3.116
(exc. GST)
SGD3.396
(inc. GST)
Units | Per unit | Per Tube* |
80 + | SGD3.116 | SGD249.28 |
*price indicative |
- RS Stock No.:
- 162-6763
- Mfr. Part No.:
- TPS54140ADGQ
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 39 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.5 MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Width | 3.1mm |
Switching Regulator | Yes |
Length | 3.1mm |