Recom REC8 Isolated DC-DC Converter, ±15V dc/ ±267mA Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max
- RS Stock No.:
- 162-2675
- Mfr. Part No.:
- REC8-2415DRW/H2/A/M
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 162-2675
- Mfr. Part No.:
- REC8-2415DRW/H2/A/M
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 8W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC8-S Series
8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
8W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%
Standards
EN-60950-1, UL-60950-1
Approvals
UL
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | ±267mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 2kV dc |
Depth | 10.2mm |
Length | 32mm |
Series | REC8 |
Load Regulation | ±1.2% |
Efficiency | 84 → 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |