- RS Stock No.:
- 138-9381
- Mfr. Part No.:
- ICZ0924D05
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 17/10/2024, delivery within 4 working days from despatch date
Added
Price 1 Tube of 20
SGD893.78
(exc. GST)
SGD974.22
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | SGD893.78 | SGD44.689 |
2 - 3 | SGD880.01 | SGD44.00 |
4 + | SGD860.98 | SGD43.049 |
*price indicative |
- RS Stock No.:
- 138-9381
- Mfr. Part No.:
- ICZ0924D05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 9W |
Input Voltage Nominal | 18 → 36 V dc |
Output Current | 800mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Efficiency | 85% |