Cosel SUTW DC-DC Converter, ±15V dc/ 350mA Output, 4.5 → 9 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 130-7958
- Mfr. Part No.:
- SUTW100515
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 130-7958
- Mfr. Part No.:
- SUTW100515
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15 V dc, ±30V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 10.5W |
Input Voltage Nominal | 5 V dc |
Output Current | 350mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | ±14.25 V dc, ±15.75V dc |
Isolation Voltage | 500V ac |
Length | 45.2mm |
Depth | 29.3mm |
Width | 9.15mm |
Series | SUTW |
Load Regulation | 750mV |
Maximum Temperature | +85°C |
Efficiency | 86% |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 |
Minimum Temperature | -40°C |