- RS Stock No.:
- 128-8889
- Mfr. Part No.:
- BD9C501EFJ-E2
- Manufacturer:
- ROHM
3930 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
SGD3.106
(exc. GST)
SGD3.386
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD3.106 | SGD15.53 |
25 - 45 | SGD2.796 | SGD13.98 |
50 - 245 | SGD2.542 | SGD12.71 |
250 - 495 | SGD2.326 | SGD11.63 |
500 + | SGD2.152 | SGD10.76 |
*price indicative |
- RS Stock No.:
- 128-8889
- Mfr. Part No.:
- BD9C501EFJ-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 12.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 5A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 550 kHz |
Mounting Type | Surface Mount |
Package Type | HTSOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 0.85mm |
Width | 3.9mm |
Height | 0.85mm |