Artesyn Embedded Technologies AXA DC-DC Converter, ±15V dc/ ±840mA Output, 9 → 36 V dc Input, 25W, Through Hole,
- RS Stock No.:
- 126-2106
- Mfr. Part No.:
- AXA01CC18-L
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 126-2106
- Mfr. Part No.:
- AXA01CC18-L
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Artesyn Isolated DC / DC Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 25W |
Input Voltage Nominal | 24 V dc |
Output Current | ±840mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1623 |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.16mm |
Length | 25.4mm |
Series | AXA |
Load Regulation | ±1% |
Standards Met | CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 89% |
Minimum Temperature | -40°C |