XP Power IHA01 DC-DC Converter, 9V dc/ 111mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 124-4949
- Mfr. Part No.:
- IHA0124S09
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD12.63
(exc. GST)
SGD13.77
(inc. GST)
Units | Per unit |
1 - 4 | SGD12.63 |
5 - 9 | SGD12.26 |
10 + | SGD11.90 |
- RS Stock No.:
- 124-4949
- Mfr. Part No.:
- IHA0124S09
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power Isolated DC-DC Converter - IHA Series
XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.
The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 6000 V, with working voltage of 250V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 85°C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
High Isolation of 6000 V, with working voltage of 250V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 85°C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 111mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 7 |
Isolation Voltage | 6kV dc |
Width | 9.8mm |
Depth | 12.5mm |
Length | 19.5mm |
Series | IHA01 |
Load Regulation | 0.1 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |