XP Power JCE DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8164
- Mfr. Part No.:
- JCE0624S05
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD28.84
(exc. GST)
SGD31.44
(inc. GST)
Units | Per unit |
1 - 2 | SGD28.84 |
3 - 4 | SGD28.24 |
5 + | SGD27.40 |
- RS Stock No.:
- 122-8164
- Mfr. Part No.:
- JCE0624S05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCE Series of 6 W Isolated DC-DC Converters
The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.
6 W, isolated DC-DC converters
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.75mm |
Width | 20.32mm |
Depth | 10.4mm |
Series | JCE |
Load Regulation | ±1.2% |
Maximum Temperature | +100°C |
Efficiency | 79% |
Minimum Temperature | -40°C |