XP Power JCD DC-DC Converter, 24V dc/ 208mA Output, 9 → 18 V dc Input, 5W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8120
- Mfr. Part No.:
- JCD0512S24
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD31.68
(exc. GST)
SGD34.53
(inc. GST)
Units | Per unit |
1 - 2 | SGD31.68 |
3 - 4 | SGD31.02 |
5 + | SGD30.10 |
- RS Stock No.:
- 122-8120
- Mfr. Part No.:
- JCD0512S24
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 208mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±1% |
Package | DIP 24 |
Isolation Voltage | 1.6kV dc |
Width | 20.32mm |
Length | 31.75mm |
Depth | 10.4mm |
Series | JCD |
Load Regulation | ±0.5% |
Maximum Temperature | +100°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F |
Minimum Temperature | -40°C |