XP Power JCA DC-DC Converter, 5V dc/ 1.6A Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8047
- Mfr. Part No.:
- JCA1012S05
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD64.63
(exc. GST)
SGD70.45
(inc. GST)
Units | Per unit |
1 - 3 | SGD64.63 |
4 - 7 | SGD63.29 |
8 + | SGD61.39 |
- RS Stock No.:
- 122-8047
- Mfr. Part No.:
- JCA1012S05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCA Series of 10 W Isolated DC-DC Converters
The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0 x 0.8 metal package, has a 2:1 input range and has been fully UL and TUV approved.
10 W, isolated DC-DC converters
Compact metal 1.0 x 0.8 package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
Board mount
Industry standard pin out
UL and TUV approved
Compact metal 1.0 x 0.8 package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
Board mount
Industry standard pin out
UL and TUV approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.6A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10mm |
Length | 25.4mm |
Width | 20.3mm |
Series | JCA |
Load Regulation | ±1% |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Efficiency | 89% |