XP Power JTH DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 36 V dc Input, 15W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-7537
- Mfr. Part No.:
- JTH1524D15
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
SGD59.05
(exc. GST)
SGD64.36
(inc. GST)
Units | Per unit |
1 - 2 | SGD59.05 |
3 - 4 | SGD57.80 |
5 + | SGD56.07 |
- RS Stock No.:
- 122-7537
- Mfr. Part No.:
- JTH1524D15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JTH15 Series of Isolated DC-DC Converters
The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.
15 W, isolated DC-DC converters
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Width | 25.4mm |
Depth | 10.1mm |
Series | JTH |
Load Regulation | ±0.5 (10 → 100% Load) %, ±1(10% Load) % |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +100°C |