XP Power JTE DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp -40°C Min
- RS Stock No.:
- 122-7493
- Mfr. Part No.:
- JTE0624S05
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7493
- Mfr. Part No.:
- JTE0624S05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JTE06 Series of Isolated DC-DC Converters
The JTE06 series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 1500 VDC in isolation and a high efficiency of up to 84%. These compact DC-DC converters have a 4:1 input range and a wide operating temperature of -40 °C to +100 °C.
6 W, isolated DC-DC converters
1500 VDC isolation, 3000 VDC option available
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 84%
Industry standard DIP-24 package
Board mount
Optional metal case
1500 VDC isolation, 3000 VDC option available
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 84%
Industry standard DIP-24 package
Board mount
Optional metal case
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.32mm |
Depth | 10.4mm |
Length | 31.75mm |
Series | JTE |
Load Regulation | ±1.2% |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |